Heller 21352 3 0903 HSS-G Super Twist Drill DIN 340 Extra Long 3.2mm, Single

Order Code:

58-4261

Brand: Heller MPN: 21352 3 EAN-13: 4010159213523
Qty Unit Price (Ex VAT)
3+ £1.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 9 days

This 3.2mm HSS-G super twist drill from Heller is extra long so can drill to greater depths. Sold singly.


  • Suitable for metal, non-ferrous metal, PVC
  • Manufactured to DIN standard 340
  • Precision-ground grooves and diameter for outstanding centering
  • Length 106mm
  • Weight 9.1g
Diameter 3.2mm
Cutting Length 69mm
Overall Length 106mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot