Heller 18562 2 0901 HSS-R Twist Drills DIN 338 RN 15.5mm - 5 Pack

MPN
18562 2
Brand
Heller
EAN-13
4010159185622
Order Code
58-4229
Country of Origin
China

Discontinued


These 15.5mm HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 5.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 178mm
  • Weight 838.7g
Diameter 15.5mm
Cutting Length 120mm
Overall Length 178mm
Weight 838.7g

Trustpilot