Heller 18560 8 0901 HSS-R Twist Drills DIN 338 RN 15.0mm - 5 Pack

MPN
18560 8
Brand
Heller
EAN-13
4010159185608
Order Code
58-4215
Country of Origin
China

Discontinued


These 15mm HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 5.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 169mm
  • Weight 837.3g
Diameter 15mm
Cutting Length 114mm
Overall Length 169mm
Weight 837.3g

Trustpilot