Heller 18556 1 0901 HSS-R Twist Drills DIN 338 RN 14.0mm - 5 Pack

MPN
18556 1
Brand
Heller
EAN-13
4010159185561
Order Code
58-4213
Country of Origin
China

Discontinued


These 14mm HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 5.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 160mm
  • Weight 616.7g
Type Metal twist drill bit
Diameter 14mm
Cutting Length 108mm
Overall Length 160mm
Weight 616.7g

Trustpilot