Easter Opening Hours and Delivery Dates here

Heller 17818 1 0901 HSS-R Twist Drill DIN 338 RN 13.0mm - Single

Order Code:

58-4210

Brand: Heller MPN: 17818 1 EAN-13: 4010159178181
  • Country of Origin: China
  • View All

Discontinued


These 13mm HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold singly.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 151mm
  • Weight 97.1g
Diameter 13mm
Cutting Length 101mm
Overall Length 151mm

Trustpilot