Heller 18550 9 0901 HSS-R Twist Drills DIN 338 RN 12.5mm - 5 Pack

Order Code:

58-4208

Brand: Heller MPN: 18550 9 EAN-13: 4010159185509
  • Country of Origin: China
  • View All

Discontinued


These 12.5mm HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 5.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 151mm
  • Weight 455.5g
Diameter 12.7mm
Cutting Length 101mm
Overall Length 151mm

Trustpilot