Heller 18540 0 0901 HSS-R Twist Drills DIN 338 RN 10.0mm - 10 Pack

Order Code:

58-4195

Brand: Heller MPN: 18540 0 EAN-13: 4010159185400
  • Country of Origin: China
  • View All

Discontinued


These 10mm HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 133mm
  • Weight 509.9g
Diameter 10mm
Cutting Length 87mm
Overall Length 133mm
Weight 509.9g

Trustpilot