Heller 18532 5 0901 HSS-R Twist Drills DIN 338 RN 9.2mm - 10 Pack

Order Code:

58-4184

Brand: Heller MPN: 18532 5 EAN-13: 4010159185325
  • Country of Origin: China
  • View All

Discontinued


These 9.2mm HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 125mm
  • Weight 422.5g
Diameter 9.2mm
Cutting Length 81mm
Overall Length 125mm
Weight 422.5g

Trustpilot