Heller 18522 6 0901 HSS-R Twist Drills DIN 338 RN 8.2mm - 10 Pack

MPN
18522 6
Brand
Heller
EAN-13
4010159185226
Order Code
58-4170
Country of Origin
China

Discontinued


These 8.2mm HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 117mm
  • Weight 330.5g
Diameter 8.2mm
Cutting Length 75mm
Overall Length 117mm
Weight 330.5g

Trustpilot