Heller 18520 2 0901 HSS-R Twist Drills DIN 338 RN 8.0mm - 10 Pack

MPN
18520 2
Brand
Heller
EAN-13
4010159185202
Order Code
58-4168
Country of Origin
China

Discontinued


These 8mm HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 117mm
  • Weight 301.7g
Type Metal twist drill bit
Diameter 8mm
Cutting Length 75mm
Overall Length 117mm
Weight 301.7g

Trustpilot