Heller 18516 5 0901 HSS-R Twist Drills DIN 338 RN 7.6mm - 10 Pack

MPN
18516 5
Brand
Heller
EAN-13
4010159185165
Order Code
58-4163
Country of Origin
China

Discontinued


These 7.6mm HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 117mm
  • Weight 289.4g
Type Metal twist drill bit
Diameter 7.6mm
Cutting Length 75mm
Overall Length 117mm
Weight 289.4g

Trustpilot