Heller 18499 1 0901 HSS-R Twist Drills DIN 338 RN 5.9mm - 10 Pack

MPN
18499 1
Brand
Heller
EAN-13
4010159184991
Order Code
58-4137
Country of Origin
China

Discontinued


These 5.9mm HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 93mm
  • Weight 141.1g
Type Metal twist drill bit
Diameter 5.8mm
Cutting Length 57mm
Overall Length 93mm
Weight 141.1g

Trustpilot