Heller 18497 7 0901 HSS-R Twist Drills DIN 338 RN 5.7mm - 10 Pack

MPN
18497 7
Brand
Heller
EAN-13
4010159184977
Order Code
58-4135
Country of Origin
China

Discontinued


These 5.7mm HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 93mm
  • Weight 126.7g
Type Metal twist drill bit
Diameter 5.7mm
Cutting Length 57mm
Overall Length 93mm
Weight 126.7g

Trustpilot