Heller 18494 6 0901 HSS-R Twist Drills DIN 338 RN 5.4mm - 10 Pack

Order Code:

58-4131

Brand: Heller MPN: 18494 6 EAN-13: 4010159184946
  • Country of Origin: China
  • View All

Discontinued


These 5.4mm HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 93mm
  • Weight 121.2g
Diameter 5.4mm
Cutting Length 57mm
Overall Length 93mm

Trustpilot