Heller 17801 3 0901 HSS-R Twist Drills DIN 338 RN 4.8mm - 2 Pack

MPN
17801 3
Brand
Heller
EAN-13
4010159178013
Order Code
58-4121
Country of Origin
China

Discontinued


These 4.8mm HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 2.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 86mm
  • Weight 17.8g
Type Metal twist drill bit
Diameter 4.8mm
Cutting Length 52mm
Overall Length 86mm

Trustpilot