Heller 18459 5 0901 HSS-R Twist Drills DIN 338 RN 1.9mm - 10 Pack

Order Code:

58-4081

Brand: Heller MPN: 18459 5 EAN-13: 4010159184595
  • Country of Origin: China
  • View All

Discontinued


These 1.9mm HSS-R twist drills from Heller are ideal for drilling in unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Web thinning with 118° point angle for long service life
  • Reliable HSS drill with constant spiral hardness
  • Precision tool to DIN 338 RN
  • Length 46mm
  • Weight 12.2g
Diameter 1.9mm
Length 46mm
Working Length 22mm

Trustpilot