Heller 21219 9 0900 HSS-G Super Twist Drills DIN 338 RN 12.5mm - 5 Pack

MPN
21219 9
Brand
Heller
EAN-13
4010159212199
Order Code
58-4050
Country of Origin
China

Discontinued


These 12.5mm HSS-G super twist drills from Heller are ideal for drilling in alloyed and unalloyed steel. Sold in packs of 5.


  • Suitable for metal, non-ferrous metal, PVC
  • Precision point to DIN 338 RN for outstanding accuracy
  • Split point and 135° point angle for optimum centering
  • High true-running accuracy to DIN 1414
  • Length 151mm
  • Weight 521.2g
Type Metal twist drill bit
Diameter 12.5mm
Cutting Length 101mm
Overall Length 151mm
Weight 521.2g

Trustpilot