Heller 17787 0 0900 HSS-G Super Twist Drill DIN 338 RN 12.5mm - Single

MPN
17787 0
Brand
Heller
EAN-13
4010159177870
Order Code
58-4049

Discontinued


This 12.5mm HSS-G super twist drill from Heller is ideal for drilling in alloyed and unalloyed steel. Sold singly.


  • Suitable for metal, non-ferrous metal, PVC
  • Precision point to DIN 338 RN for outstanding accuracy
  • Split point and 135° point angle for optimum centering
  • High true-running accuracy to DIN 1414
  • Length 151mm
  • Weight 104.4g
Diameter 12.5mm
Cutting Length 101mm
Overall Length 151mm

Trustpilot