Easter Opening Hours and Delivery Dates here

Heller 21216 8 0900 HSS-G Super Twist Drills DIN 338 RN 11.5mm - 5 Pack

Order Code:

58-4046

Brand: Heller MPN: 21216 8 EAN-13: 4010159212168
  • Country of Origin: China
  • View All

Discontinued


These 11.5mm HSS-G super twist drills from Heller are ideal for drilling in alloyed and unalloyed steel. Sold in packs of 5.


  • Suitable for metal, non-ferrous metal, PVC
  • Precision point to DIN 338 RN for outstanding accuracy
  • Split point and 135° point angle for optimum centering
  • High true-running accuracy to DIN 1414
  • Length 142mm
  • Weight 418.4g
Diameter 11.5mm
Cutting Length 94mm
Overall Length 142mm
Weight 418.4g

Trustpilot