Heller 17785 6 0900 HSS-G Super Twist Drill DIN 338 RN 11.5mm - Single

MPN
17785 6
Brand
Heller
EAN-13
4010159177856
Order Code
58-4045
Country of Origin
China

Discontinued


This 11.5mm HSS-G super twist drill from Heller is ideal for drilling in alloyed and unalloyed steel. Sold singly.


  • Suitable for metal, non-ferrous metal, PVC
  • Precision point to DIN 338 RN for outstanding accuracy
  • Split point and 135° point angle for optimum centering
  • High true-running accuracy to DIN 1414
  • Length 142mm
  • Weight 78.9g
Type Metal twist drill bit
Diameter 11.5mm
Cutting Length 94mm
Overall Length 142mm
Weight 78.9g

Trustpilot