Heller 21214 4 0900 HSS-G Super Twist Drills DIN 338 RN 11mm - 5 Pack

MPN
21214 4
Brand
Heller
EAN-13
4010159212144
Order Code
58-4044
Country of Origin
China

Discontinued


These 11mm HSS-G super twist drills from Heller are ideal for drilling in alloyed and unalloyed steel. Sold in packs of 5.


  • Suitable for metal, non-ferrous metal, PVC
  • Precision point to DIN 338 RN for outstanding accuracy
  • Split point and 135° point angle for optimum centering
  • High true-running accuracy to DIN 1414
  • Length 142mm
  • Weight 385.7g
Type Metal twist drill bit
Diameter 11mm
Cutting Length 94mm
Overall Length 142mm
Weight 385.7g

Trustpilot