Heller 21212 0 0900 HSS-G Super Twist Drills DIN 338 RN 10.2mm - 5 Pack

Order Code:

58-4041

Brand: Heller MPN: 21212 0 EAN-13: 4010159212120
  • Country of Origin: China
  • View All

Discontinued


These 10.2mm HSS-G super twist drills from Heller are ideal for drilling in alloyed and unalloyed steel. Sold in packs of 5.


  • Suitable for metal, non-ferrous metal, PVC
  • Precision point to DIN 338 RN for outstanding accuracy
  • Split point and 135° point angle for optimum centering
  • High true-running accuracy to DIN 1414
  • Length 133mm
  • Weight 311.6g
Diameter 10.2mm
Cutting Length 87mm
Overall Length 133mm
Weight 311.6g

Trustpilot