Heller 21191 8 0900 HSS-G Super Twist Drills DIN 338 RN 8mm - 10 Pack

MPN
21191 8
Brand
Heller
EAN-13
4010159211918
Order Code
58-4020
Country of Origin
China

Discontinued


These 8mm HSS-G super twist drills from Heller are ideal for drilling in alloyed and unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Precision point to DIN 338 RN for outstanding accuracy
  • Split point and 135° point angle for optimum centering
  • High true-running accuracy to DIN 1414
  • Length 117mm
  • Weight 352.5g
Diameter 8mm
Cutting Length 75mm
Overall Length 117mm
Weight 352.5g

Trustpilot