Heller 17778 8 0900 HSS-G Super Twist Drill DIN 338 RN 8mm - Single

Order Code:

58-4019

Brand: Heller MPN: 17778 8 EAN-13: 4010159177788
Qty Unit Price (Ex VAT)
1+ £5.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

This 8mm HSS-G super twist drill from Heller is ideal for drilling in alloyed and unalloyed steel. Sold singly.


  • Suitable for metal, non-ferrous metal, PVC
  • Precision point to DIN 338 RN for outstanding accuracy
  • Split point and 135° point angle for optimum centering
  • High true-running accuracy to DIN 1414
  • Length 117mm
  • Weight 35.1g
Diameter 8mm
Cutting Length 75mm
Overall Length 117mm
Weight 35.1g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot