Heller 21182 6 0900 HSS-G Super Twist Drills DIN 338 RN 7.1mm - 10 Pack

MPN
21182 6
Brand
Heller
EAN-13
4010159211826
Order Code
58-4010
Country of Origin
China

Discontinued


These 7.1mm HSS-G super twist drills from Heller are ideal for drilling in alloyed and unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Precision point to DIN 338 RN for outstanding accuracy
  • Split point and 135° point angle for optimum centering
  • High true-running accuracy to DIN 1414
  • Length 109mm
  • Weight 264.7g
Type Metal twist drill bit
Diameter 7.1mm
Cutting Length 69mm
Overall Length 109mm
Weight 264.7g

Trustpilot