Heller 17773 3 0900 HSS-G Super Twist Drill DIN 338 RN 5.5mm - Single

MPN
17773 3
Brand
Heller
EAN-13
4010159177733
Order Code
58-3993
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £2.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

This 5.5mm HSS-G super twist drill from Heller is ideal for drilling in alloyed and unalloyed steel. Sold singly.


  • Suitable for metal, non-ferrous metal, PVC
  • Precision point to DIN 338 RN for outstanding accuracy
  • Split point and 135° point angle for optimum centering
  • High true-running accuracy to DIN 1414
  • Length 93mm
  • Weight 13.9g
Diameter 5.5mm
Cutting Length 57mm
Overall Length 93mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot