Heller 21160 4 0900 HSS-G Super Twist Drills DIN 338 RN 4.9mm - 10 Pack

MPN
21160 4
Brand
Heller
EAN-13
4010159211604
Order Code
58-3990
Country of Origin
China

Discontinued


These 4.9mm HSS-G super twist drills from Heller are ideal for drilling in alloyed and unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Precision point to DIN 338 RN for outstanding accuracy
  • Split point and 135° point angle for optimum centering
  • High true-running accuracy to DIN 1414
  • Length 86mm
  • Weight 105.2g
Diameter 4.9mm
Cutting Length 52mm
Overall Length 86mm
Weight 105.2g

Trustpilot