Heller 21145 1 0900 HSS-G Super Twist Drills DIN 338 RN 3.4mm - 10 Pack

MPN
21145 1
Brand
Heller
EAN-13
4010159211451
Order Code
58-3972
Country of Origin
China

Discontinued


These 3.4mm HSS-G super twist drills from Heller are ideal for drilling in alloyed and unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Precision point to DIN 338 RN for outstanding accuracy
  • Split point and 135° point angle for optimum centering
  • High true-running accuracy to DIN 1414
  • Length 70mm
  • Weight 41.7g
Diameter 3.4mm
Cutting Length 39mm
Overall Length 70mm

Trustpilot