Heller 21140 6 0900 HSS-G Super Twist Drill DIN 338 RN 2.9mm - 10 Pack

MPN
21140 6
Brand
Heller
EAN-13
4010159211406
Order Code
58-3965
Country of Origin
China

Discontinued


This 2.9mm HSS-G super twist drill from Heller is ideal for drilling in alloyed and unalloyed steel. Sold in a pack of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Precision point to DIN 338 RN for outstanding accuracy
  • Split point and 135° point angle for optimum centering
  • High true-running accuracy to DIN 1414
  • Length 61mm
  • Weight 28.2g
Diameter 2.9mm
Cutting Length 33mm
Overall Length 61mm
Weight 28.2g

Trustpilot