Heller 21129 1 0900 HSS-G Super Twist Drills DIN 338 RN 1.8mm - 10 Pack

MPN
21129 1
Brand
Heller
EAN-13
4010159211291
Order Code
58-3954
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £8.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

These 1.8mm HSS-G super twist drills from Heller are ideal for drilling in alloyed and unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Precision point to DIN 338 RN for outstanding accuracy
  • Split point and 135° point angle for optimum centering
  • High true-running accuracy to DIN 1414
  • Length 46mm
  • Weight 11.3g
Diameter 1.8mm
Cutting Length 22mm
Overall Length 46mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot