Heller 21128 4 0900 HSS-G Super Twist Drills DIN 338 RN 1.7mm - 10 Pack

MPN
21128 4
Brand
Heller
EAN-13
4010159211284
Order Code
58-3953
Country of Origin
China

Discontinued


These 1.7mm HSS-G super twist drills from Heller are ideal for drilling in alloyed and unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Precision point to DIN 338 RN for outstanding accuracy
  • Split point and 135° point angle for optimum centering
  • High true-running accuracy to DIN 1414
  • Length 43mm
  • Weight 9.8g
Type Metal twist drill bit
Diameter 1.7mm
Cutting Length 20mm
Overall Length 43mm

Trustpilot