Heller 21123 9 0900 HSS-G Super Twist Drills DIN 338 RN 1.2mm - 10 Pack

MPN
21123 9
Brand
Heller
EAN-13
4010159211239
Order Code
58-3948
Country of Origin
China

Discontinued


These 1.2mm HSS-G super twist drills from Heller are ideal for drilling in alloyed and unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Precision point to DIN 338 RN for outstanding accuracy
  • Split point and 135° point angle for optimum centering
  • High true-running accuracy to DIN 1414
  • Length 38mm
  • Weight 6.5g
Type Metal twist drill bit
Diameter 1.2mm
Cutting Length 16mm
Overall Length 38mm

Trustpilot