Heller 21122 2 0900 HSS-G Super Twist Drills DIN 338 RN 1.1mm - 10 Pack

MPN
21122 2
Brand
Heller
EAN-13
4010159211222
Order Code
58-3947
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £8.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

These 1.1mm HSS-G super twist drills from Heller are ideal for drilling in alloyed and unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Precision point to DIN 338 RN for outstanding accuracy
  • Split point and 135° point angle for optimum centering
  • High true-running accuracy to DIN 1414
  • Length 36mm
  • Weight 5.8g
Type Metal twist drill bit
Diameter 1.1mm
Cutting Length 14mm
Overall Length 36mm

Reviews

Be the first to submit a review

Trustpilot