Heller 17760 3 0900 HSS-G Super Twist Drills DIN 338 RN 1.0mm - 2 Pack

MPN
17760 3
Brand
Heller
EAN-13
4010159177603
Order Code
58-3945
Country of Origin
China

Discontinued


These 1mm HSS-G super twist drills from Heller are ideal for drilling in alloyed and unalloyed steel. Sold in packs of 2.


  • Suitable for metal, non-ferrous metal, PVC
  • Material properties: rolled
  • Length 34mm
  • Weight 2.5g
Type Metal twist drill bit
Diameter 1mm
Cutting Length 12mm
Overall Length 34mm

Trustpilot