Heller 23023 0 0900 HSS-G Super Twist Drills DIN 338 RN 0.3mm - 10 Pack

MPN
23023 0
Brand
Heller
EAN-13
4010159230230
Order Code
58-3939
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £11.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

These 0.3mm HSS-G super twist drills from Heller are ideal for drilling in alloyed and unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Precision point to DIN 338 RN for outstanding accuracy
  • Split point and 135° point angle for optimum centering
  • High true-running accuracy to DIN 1414
  • Length 19mm
  • Weight 2g
Type Metal twist drill bit
Diameter 0.3mm
Cutting Length 3mm
Overall Length 19mm

Reviews

Be the first to submit a review

Trustpilot