Heller 23351 4 0333 CV Brad Point Bit - 26mm - Single

MPN
23351 4
Brand
Heller
EAN-13
4010159233514
Order Code
58-3761

Discontinued


This robust 26mm CV brad point bit from Heller is made from wear-resistant steel and is ideal for chip removal both in hardwood and softwood.


  • Exact starting and clean drill holes thanks to ground centre point and two spurs
  • Suitable for wood
  • Length 220mm
Diameter 26mm
Overall Length 220mm
Material Suitability Wood

Trustpilot