Heller 11922 1 0333 CV Brad Point Bit - 12mm - Single

Order Code:

58-3747

Brand: Heller MPN: 11922 1 EAN-13: 4010159119221
Qty Unit Price (Ex VAT)
1+ £4.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
42 in stock, despatched in 4 working days

This robust 12mm CV brad point bit from Heller is made from wear-resistant steel and is ideal for chip removal both in hardwood and softwood.


  • Exact starting and clean drill holes thanks to ground centre point and two spurs
  • Suitable for wood
  • Length 150mm
Diameter 12mm
Overall Length 150mm
Material Suitability Wood

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot