Heller 50098 2 3900 QuickBit CeramicMaster Glass & Tile Drill Bits 13 x 100mm

MPN
50098 2
Brand
Heller
EAN-13
4010159500982
Order Code
58-3084
Country of Origin
China

Discontinued


QuickBit CeramicMaster 13 x 100mm glass and tile drill bit from Heller, ideal for use with cordless drills.


  • For rotary drilling in glass and standard ceramic materials
  • Pointed chisel edge can be resharpened at any time
  • Customised for use with cordless drills
  • Super fast changing between drills and bits
  • ¼in hex shank prevents drill bit from slipping in the drill chuck
  • Weight: 63.7g
Type Glass and tile
Diameter 13mm
Overall Length 100mm
Weight 63.7g

Trustpilot