Rennsteig 452 008 6 Exclusive Pin Punch - Red - 8mm

Order Code:

57-7796

Brand: Rennsteig Werkzeuge MPN: 452 008 6 EAN-13: 4049002086847
  • Country of Origin: Germany
  • View All

Discontinued


This 8mm octagonal Exclusive pin punch from Rennsteig is made from red powder-coated high alloy steel with a high gloss polished tip.


  • Safety striking head
  • Length 150mm
  • Tip diameter 8mm
  • Overall diameter 12mm
  • Weight 115g
  • Manufacturer's part 452 008 6
Type Pin Punch
Diameter 8mm
Length 150mm
Material Powder-coated

Trustpilot