Rennsteig 450 010 0 Parallel Pin Punch Ø10 x 12 x 150mm

MPN
450 010 0
EAN-13
4049002002885
Order Code
57-7580
Country of Origin
Germany

Discontinued


This 10 x 12 x 150mm parallel pin punch from Rennsteig is made from dip-coated chrome vanadium steel, ground and polished, with rounded edges.


  • Length 150mm
  • Tip diameter 10mm
  • Overall diameter 12mm
  • Weight 125g
  • Manufacturer's part 450 010 0
Type Parallel pin punch
Shank Diameter 12mm
Diameter 10mm
Length 150mm
Material Chrome Vanadium Steel

Trustpilot