Schneider Electric 0060265 XVBC5B6 Ø70 mm Element - Flashing - Blue IP65 24V

MPN
0060265
EAN-13
3389110144840
Order Code
57-7468

Discontinued


This illuminated blue lens from Schneider Electric is ideal for long distance signalling (35-50m) and versatile in different environments - from a dark warehouse to a murky motorway. Designed not only to deliver high performance and protection, but also superb brightness.

The reliable XVBC5B6 version features a built-in high-efficiency LED offering 100,000 hours of maintenance-free lighting, while manufactured to a high standard with polycarbonate material.


  • Colour: Blue
  • Rated supply voltage: 24V AC/DC
  • Signalling type: Flashing
  • Protection type: IP65
  • Height: 63mm
  • Ø: 70mm
  • Weight: 170g
  • Manufacturer's type XVBC5B6
Colour Blue
Type Element
Current 47mA
Supply Voltage 24V

Trustpilot