Schneider Electric 0060262 XVBC5B3 Ø70 mm Element - Flashing - Green IP65 24V

Order Code:

57-7465

Brand: Schneider Electric MPN: 0060262 EAN-13: 3389110144697

Discontinued


This illuminated green lens from Schneider Electric is ideal for long distance signalling (35-50m) and versatile in different environments - from a dark warehouse to a murky motorway. Designed not only to deliver high performance and protection, but also superb brightness.

The reliable XVBC5B3 version features a built-in high-efficiency LED offering 100,000 hours of maintenance-free lighting, while manufactured to a high standard with polycarbonate material.


  • Colour: Green
  • Rated supply voltage: 24V AC/DC
  • Signalling type: Flashing
  • Protection type: IP65
  • Height: 63mm
  • Ø: 70mm
  • Weight: 170g
  • Manufacturer's type XVBC5B3
Colour Green
Type Element
Current 47mA
Supply Voltage 24V

Trustpilot