Schneider Electric 0060250 XVBC2B3 Ø70 mm Element - Steady - Green IP65 24V

Order Code:

57-7459

Brand: Schneider Electric MPN: XVBC2B3 EAN-13: 3389110144260
  • Quickly find another product in this range by Colour:

Qty Unit Price (Ex VAT)
1+ £66.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

This illuminated green lens from Schneider Electric is ideal for long distance signalling (35-50m) and versatile in different environments - from a dark warehouse to a murky motorway. Designed not only to deliver high performance and protection, but also superb brightness.

The reliable XVBC2B3 version features a built-in high-efficiency LED offering 100,000 hours of maintenance-free lighting, while manufactured to a high standard with polycarbonate material.


  • Colour: Green
  • Rated supply voltage: 24V AC/DC
  • Signalling type: Steady
  • Protection type: IP65
  • Height: 63mm
  • Ø: 70mm
  • Weight: 150g
  • Manufacturer's type XVBC2B3
Type Element
Supply Voltage 24V
Colour Green
Current 47mA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot