Rennsteig 381 240 1 Straight Slitting Chisel Lacquered 26 x 240mm with Handguard

MPN
381 240 1
EAN-13
4049002001857
Order Code
57-7044
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

This straight slitting chisel from Rennsteig is made from lacquered chromium-vanadium steel and is suitable for use with stone and metalwork. This chisel is supplied with a handguard.


  • Blade width: 26mm
  • Length 240mm
  • Weight 435g
  • Manufacturer's part 381 240 1
Type Slitting chisel
Blade Width 26mm
Blade Material Chromium Vandium Steel
Number of Pieces 1
Length 240mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot