Barthelme 58802420 19mm LED Signal Lamp Red/Green 24V

MPN
58802420
Brand
Barthelme
EAN-13
2050001295798
Order Code
57-6992
Country of Origin
China
  • Quickly find another product in this range by Operating Voltage:

    24V 230V
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Red and green warning indicator lamp from Barthelme with a 16mm mounting diameter.


  • Operating voltage: 24V
  • Screwcap fixing
  • Protected to IP40 (front)
  • Connection: CEE plug 2.8mm
  • Length: 46.5mm
  • Diameter: 19mm
  • Manufacturer's part 58802420
Colour Red / green
Dimmable No
Operating Voltage 24V
Audio Indication No
Flashing No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot