Barthelme 58823014 19mm Signal Lamps Blue 230V AC/DC IP40

Image Representative of Range

Barthelme 58823014 19mm Signal Lamps Blue 230V AC/DC IP40

MPN
58823014
Brand
Barthelme
EAN-13
2050001294463
Order Code
57-6959
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £4.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

A blue 230V AC/DC 19mm LED signal lamp.


  • Front section IP40
  • Screw connection
  • Mounting Ø16mm
Colour Blue
Dimmable No
Operating Voltage 230V
Audio Indication No
Flashing No
IP Rating IP40

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot