Barthelme 58823013 19mm Signal Lamps Green 230V AC/DC IP40

Order Code:

57-6958

Brand: Barthelme MPN: 58823013 EAN-13: 2050001294456
Qty Unit Price (Ex VAT)
1+ £5.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
52 in stock, despatched in 4 working days

A green 230V AC/DC 19mm LED signal lamp.


  • Front section IP40
  • Screw connection
  • Mounting Ø16mm
Colour Green
Dimmable No
Operating Voltage 230V
Audio Indication No
Flashing No
IP Rating IP40

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot