Barthelme 58823012 19mm Signal Lamps Yellow 230V AC/DC IP40

Image Representative of Range

Barthelme 58823012 19mm Signal Lamps Yellow 230V AC/DC IP40

Order Code:

57-6957

Brand: Barthelme MPN: 58823012 EAN-13: 2050001294449
Qty Unit Price (Ex VAT)
1+ £4.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched in 4 working days

A yellow 230V AC/DC 19mm LED signal lamp.


  • Front section IP40
  • Screw connection
  • Mounting Ø16mm
Colour Yellow
Dimmable No
Operating Voltage 230V
Audio Indication No
Flashing No
IP Rating IP40

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot