Barthelme 58823011 19mm Signal Lamps Red 230V AC/DC IP40

Image Representative of Range

Barthelme 58823011 19mm Signal Lamps Red 230V AC/DC IP40

MPN
58823011
Brand
Barthelme
EAN-13
2050001294432
Order Code
57-6956
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £4.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 98 in stock

A red 230V AC/DC 19mm LED signal lamp.


  • Front section IP40
  • Screw connection
  • Mounting Ø16mm
Colour Red
Dimmable No
Operating Voltage 230V
Audio Indication No
Flashing No
IP Rating IP40

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot