Barthelme 58802413 19mm Signal Lamps Green 24V AC/DC IP40

MPN
58802413
Brand
Barthelme
EAN-13
2050001294401
Order Code
57-6953
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £4.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

A green 24V AC/DC 19mm LED signal lamp.


  • Front section IP40
  • Screw connection
  • Mounting Ø16mm
Colour Green
Dimmable No
Operating Voltage 24V
Audio Indication No
Flashing No
IP Rating IP40

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot